Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-TRM-868-EUR
Manufacturer Part #:

TRM-868-EUR

Manufacturer:

Description: RF Modules 868 MHz Wireless Module DTS European
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 16, Mouser Enhanced Catalog
PDF Page 16, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
RoHS: RoHS Compliant Details
Product: Wireless Serial Engines
Frequency Band: 868 MHz
Interface Type: UART
Operating Supply Voltage: 2.7 V to 3.6 V
Antenna Connector Type: PCB
Maximum Operating Temperature: + 85 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,482 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.98
  25: $31.03
  100: $27.66
  500: $23.45
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCJN106M006R0500
Tantalum Capacitors - Polymer SMD 10uF 20% 6.3 Vol ...
AVX
1: $2.10
ERA-3AED271V
Thin Film Resistors - SMD 0603 270ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ANT-868-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz
Linx Technologies
1: $10.04
TPS61085PW
DC/DC Switching Regulators 650kHz 1.2MHz Step- Up ...
Texas Instruments
1: $3.22
FDT434P
MOSFET SOT-223 P-CH -20V
Fairchild Semiconductor
1: $0.59
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
EA LED55X46-W
LCD Graphic Display Modules & Accessories White LE ...
ELECTRONIC ASSEMBLY
1: $13.82
ATTINY4-TSHR
8-bit Microcontrollers - MCU 512B FLASH 32B SRAM T ...
Atmel
1: $0.65
ATTINY45-20XU
8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE ...
Atmel
1: $1.03
EEV107M016A9GAA
Aluminum Electrolytic Capacitors - SMD 100uF 16 Vo ...
Kemet
1: $0.41
ABM11-20.000MHZ-B7G-T
Crystals 20.000MHz 10pF 15ppm -20C +70C
ABRACON
1: $2.38
EEE-FC1V1R0R
Aluminum Electrolytic Capacitors - SMD 1uF 35V
Panasonic Electronic Components
1: $0.43
25LC080/SN
EEPROM 1kx8 2.5V
Microchip Technology
1: $0.95
ABM3C-20.000MHZ-D4Y-T
Crystals 20MHz 30ppm 18pF -40C +85C
ABRACON
1: $0.90
CRCW0805240RFKEA
Thick Film Resistors - SMD 1/8watt 240ohms 1%
Vishay/Dale
1: $0.15
CRCW0805270RFKEA
Thick Film Resistors - SMD 1/8watt 270ohms 1% 100p ...
Vishay/Dale
1: $0.15
73251-2120
RF Connectors SMA JACK 50 OHM EDGE MNT BOARD.062
Molex
1: $3.47
EA DOGM128B-6
LCD Graphic Display Modules & Accessories STN(-)-T ...
ELECTRONIC ASSEMBLY
1: $18.00
EEE-HB1C100R
Aluminum Electrolytic Capacitors - SMD 10uF 16V
Panasonic Electronic Components
1: $0.37

132446335 148857188 105523055 172532974