|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-TRM-868-DP1203
Manufacturer Part #:

TRM-868-DP1203

Manufacturer:

Description:
RF Modules 868 MHz Wireless Module DP1203
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Transceiver Modules
Frequency: 868 MHz
Interface Type: 3-Wire
Operating Supply Voltage: 2.4 V to 3.6 V
Supply Current Transmitting: 40 mA
Supply Current Receiving: 17 mA
Maximum Operating Temperature: + 85 C
Brand: Linx Technologies
Series: DP1203
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 50
Pricing (USD)
100:
$17.58
500:
$16.15

To add to a project, please Log In.

101709492 148857188 153566726 192564755 132446335 105523055