|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-TRM-433-DP1203
Manufacturer Part #:

TRM-433-DP1203

Manufacturer:

Description:
RF Modules 433 MHz Wireless Module DP1203
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Transceiver Modules
Frequency: 433 MHz
Interface Type: 3-Wire
Operating Supply Voltage: 2.4 V to 3.6 V
Supply Current Transmitting: 40 mA
Supply Current Receiving: 17 mA
Maximum Operating Temperature: + 85 C
Brand: Linx Technologies
Series: DP1203
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,811
SST25VF080B-80-4I-SAE Flash Memory 16,268
A2235-H GPS Modules 726
NUCLEO-F103RB Development Boards & Kits - ARM 233
TPS76133DBVR LDO Voltage Regulators 3,709
TPS7A6633QDGNRQ1 LDO Voltage Regulators 3,542
ACPL-C87A-000E Optically Isolated Amplifiers 2,825
HSMC-A101-S00J1 Standard LEDs - SMD 10,018
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
Real Time Availability
Stock:
160 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.28
25:
$20.35
100:
$17.58
500:
$16.25

To add to a project, please Log In.

101709492 148857188 153566726 105523055 192564755 132446335