Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-SDM-USB-QS-S
Manufacturer Part #:

SDM-USB-QS-S

Manufacturer:

Description: Interface Modules USB Module
Silverlight Page 17, Mouser Enhanced Catalog
PDF Page 17, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: USB to Serial
Data Rate: 3 Mbps
Interface Type: RS-232, RS-485, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 0.812 in x 0.63 in x 0.125 in
Minimum Operating Temperature: 0 C
Packaging: Tube
Factory Pack Quantity: 25
Part # Aliases: SDM-USB-QS-S_
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
345 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.89
  25: $13.99
  50: $13.78
  100: $13.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
LICAL-TRC-MT
Encoders, Decoders, Multiplexers & Demultiplexers ...
Linx Technologies
1: $4.15
AT-1224-TWT-R
Speakers & Transducers 5V 85dBA 2400Hz
PUI Audio
1: $1.17
312011-01
AC Power Cords SJT, 3X16 BLK 6.56" 125V 13A
Qualtek
1: $6.03
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
12BH003-GR
Battery Holders, Snaps & Contacts 20MM PC COIN CEL ...
Eagle Plastic Devices
1: $0.38
RTE24005F
General Purpose Relays DPDT 8A 5VDC
TE Connectivity / P&B
1: $2.45
38720-7505
Barrier Terminal Blocks .375 PCB PC STYLE 5P
Molex
1: $2.92
ECS-.327-6-13X
Crystals 32.768KHz 6pF
ECS
1: $1.50
140-602S9-220K-RC
Ceramic Disc Capacitors 6KV 22pF SL 10% Tol
Xicon
1: $0.41
UST1C100MDD1TE
Aluminum Electrolytic Capacitors - Leaded 10uF 16V ...
Nichicon
1: $0.25
DF62J12S2APQF
Rocker Switches & Paddle Switches DPST OFF-ON 16A
C&K Components
1: $7.14
BC547CTA
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.19
CFS1/4CT52R222G
Carbon Film Resistors - Through Hole 2.2K OHM 2% 1 ...
KOA Speer
1: $0.32
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
CFS1/4CT52R271G
Carbon Film Resistors - Through Hole 270 OHM 2% 1/ ...
KOA Speer
1: $0.32
MW172KB0503B01
Plug-In AC Adapters 15.0W 5V 3.00A Energy Star IV ...
Ault / SL Power
1: $21.23

113203935