Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-RXM-GPS-SR-B
Manufacturer Part #:

RXM-GPS-SR-B

Manufacturer:

Description: GPS Modules GPS Receiver with Integrated Antenna
Silverlight Page 17, Mouser Enhanced Catalog
PDF Page 17, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: GPS Modules
RoHS: RoHS Compliant Details
Frequency Band: 1.575 GHz
Number of Channels: 20
Time To First Fix (Cold Start): 35 s
Acquisition Sensitivity: - 159 dBm
Horizontal Position Accuracy: 10 m
Operating Supply Voltage: 3 V to 4.3 V
Operating Supply Current: 49 mA
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Dimensions: 29.4 mm x 11.9 mm x 10.2 mm
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Factory Pack Quantity: 1
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
712-RXM-GPS-SR-T RXM-GPS-SR-T REEL Non-Stocked $43.21 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
487 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.50
  25: $48.62
  50: $47.30
  100: $46.67
  200: $44.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
TRM-433-LT
RF Modules RF Transceiver 433MHz (NEW)
Linx Technologies
1: $17.17
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.18
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
SST25VF032B-80-4I-S2AF
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.10
ATMEGA168A-AU
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1 ...
Atmel
1: $2.43
47023-0001
Memory Card Connectors 2.54MM SIM 06P SMT HGT=1.90 ...
Molex
1: $1.32
ASY-MDEV-GPS-SR-DB
GPS Development Tools SR Series GPS Rec DaughterBo ...
Linx Technologies
1: $45.00
C0603C475K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.25
5-146130-1
Headers & Wire Housings 2X02P .1" 230/SMT HDR VT 3 ...
TE Connectivity / AMP
1: $0.57
BYM10-400-E3/96
Rectifiers 400 Volt 1.0 Amp Glass Passivated
Vishay Semiconductors
1: $0.22
39-28-1203
Headers & Wire Housings 20 CKT VERT HEADER
Molex
1: $2.65
LY M676-Q2T1-26-Z
Standard LEDs - SMD Yellow, 587nm 355mcd, 20mA
OSRAM Opto Semiconductors
1: $0.19
CCF0710K0JKE36
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.08
RK73H1ETTP1001F
Thick Film Resistors - SMD 1/16watts 1Kohms 1%
KOA Speer
1: $0.08
C0603C104K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.10

134355076 170539757 194740988 130049252 132446335 1234848935-0609-25falseAlternative Packaging