|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-RXM-GPS-SG-T
Manufacturer Part #:

RXM-GPS-SG-T

Manufacturer:

Description:
GPS Modules GPS Receiver Module
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: GPS Modules
RoHS: RoHS Compliant Details
Frequency: 1.575 GHz
Number of Channels: 20 Channel
Time To First Fix - Cold Start: 35 s
Brand: Linx Technologies
Acquisition Sensitivity: - 144 dBm
Horizontal Position Accuracy: 10 m
Operating Supply Voltage: 3 V to 4.2 V
Operating Supply Current: 46 mA
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Dimensions: 15 mm x 13 mm x 2.2 mm
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Packaging: Reel
Series: SG
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$21.71

To add to a project, please Log In.

123484893 115718095 134355076 132446335 1705397575-0115-32false