|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-RXM-GPS-RM-B
Manufacturer Part #:

RXM-GPS-RM-B

Manufacturer:

Description:
GPS Modules RM Series Receiver GPS Module Bulk
Mouser Online Catalog Page 17, Mouser Online Catalog
PDF Page 17, PDF Catalog Page
RXM-GPS-RM-B Datasheet RXM-GPS-RM-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: GPS Modules
RoHS: RoHS Compliant Details
Frequency: 1.575 GHz
Number of Channels: 66 Channel
Time To First Fix - Cold Start: 32 s
Acquisition Sensitivity: - 161 dBm
Horizontal Position Accuracy: 3 m
Operating Supply Voltage: 3 V to 4.3 V
Operating Supply Current: 12 mA
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Brand: Linx Technologies
Dimensions: 15 mm x 13 mm x 2.2 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Cut Tape
Series: RM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 131,619
CR2032 Coin Cell Battery 161,384
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,650
BAT-HLD-001 Coin Cell Battery Holders 39,552
MCS04020Z0000ZE000 Thin Film Resistors - SMD 49,473
ANT-GPS-SH-SMA Antennas 218
501331-1007 Headers & Wire Housings 896
501568-1007 Headers & Wire Housings 1,613
NTSX2102GU8H Translation - Voltage Levels 5,046
MAX1688EUE+ Voltage Regulators - Switching Regulators 64
Real Time Availability
Stock:
203 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.34
25:
$18.75
50:
$18.50
100:
$18.34
200:
$18.00
500:
$17.50

To add to a project, please Log In.

122285308 106208209 127522825 174904221 192564755 132446335 134355076 153566726 170539757