Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-RXM-GPS-FM-B
Manufacturer Part #:

RXM-GPS-FM-B

Manufacturer:

Description:
GPS Modules FM Series Receiver GPS Module Bulk
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 18, Mouser Online Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: GPS Modules
RoHS: RoHS Compliant Details
Frequency Band: 1.575 GHz
Number of Channels: 66 Channel
Time To First Fix - Cold Start: 32 s
Acquisition Sensitivity: - 161 dBm
Horizontal Position Accuracy: 3 m
Operating Supply Voltage: 3 V to 4.3 V
Operating Supply Current: 12 mA
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Brand: Linx Technologies
Dimensions: 15 mm x 13 mm x 2.2 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: FM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 23,421
G120B-SM-373 System-On-Modules - SOM 1,079
LSM9DS0TR IMUs - Inertial Measurement Units 3,761
SML-LX0404SIUPGUSB Standard LEDs - SMD 36,320
SI2319DS-T1-E3 MOSFET 41,311
VO14642AABTR Solid State Relays - PCB Mount 5,181
MBRA140T3G Schottky Diodes & Rectifiers 84,573
AI-1223-TWT-5V-R Audio Indicators & Alerts 6,578
ADA4940-1ARZ Differential Amplifiers 1,136
EVM-GPS-FM GPS Development Tools 3
Real Time Availability
Stock:
104 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.80
  25: $22.15
  50: $21.82
  100: $21.52
  200: $21.22
  500: $20.65
  1,000: Quote

To add to a project, please Log In.

106208209 122285308 127522825 174904221 132446335 153566726 170539757 134355076 192564755