|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-RXM-GNSS-TM-B
Manufacturer Part #:

RXM-GNSS-TM-B

Manufacturer:

Description:
GPS Modules TM Series Receiver GNSS Module Bulk
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 17, Mouser Online Catalog
PDF Page 17, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Linx Technologies
Product Category: GPS Modules
RoHS: RoHS Compliant Details
Frequency Band: 1.575 GHz, 1.598 GHz to 1.605 GHz
Number of Channels: 99 Channel
Time To First Fix - Cold Start: 33 s
Acquisition Sensitivity: - 164 dBm
Horizontal Position Accuracy: 2.5 m
Operating Supply Voltage: 3 V to 4.3 V
Operating Supply Current: 20 mA
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Brand: Linx Technologies
Dimensions: 10.1 mm x 9.7 mm x 2 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: TM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006YDDCT Voltage Regulators - Switching Regulators 2,326
PG164130 In-Circuit Debuggers 793
STM32F407VGT6 ARM Microcontrollers - MCU 2,672
CR2032 Coin Cell Battery 173,047
MIKROE-1120 Battery Packs 1,323
TPS63001DRCR Voltage Regulators - Switching Regulators 3,420
ULN2803ADWR Darlington Transistors 29,748
CP2104-F03-GM I/O Controller Interface IC 8,334
CRCW06032K00FKEA Thick Film Resistors - SMD 391,733
ASPI-6045S-100M-T Fixed Inductors 1,140
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.33
  25: $33.33
  50: $32.85
  100: $32.39
  200: $31.94
  500: Quote
 

To add to a project, please Log In.

112401919 122285308 127522825 174904221 134355076 153566726 170539757 192564755 132446335