|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-RXM-GNSS-GM-B
Manufacturer Part #:

RXM-GNSS-GM-B

Manufacturer:

Description:
GPS Modules GM Series Receiver GNSS Module Bulk
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 17, Mouser Online Catalog
PDF Page 17, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Linx Technologies
Product Category: GPS Modules
RoHS: RoHS Compliant Details
Number of Channels: 99 Channel
Time To First Fix - Cold Start: 33 s
Acquisition Sensitivity: - 161 dBm
Horizontal Position Accuracy: 3 m
Operating Supply Voltage: 3 V to 4.3 V
Operating Supply Current: 16 mA
Interface Type: Serial
Brand: Linx Technologies
Dimensions: 15 mm x 13 mm x 2.2 mm
Packaging: Bulk
Series: GM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LPS25HTR Board Mount Pressure Sensors 3,158
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,967
TPS62133RGTR Voltage Regulators - Switching Regulators 7,943
RXM-GPS-RM-B GPS Modules 500
BSC042NE7NS3 G MOSFET 11,985
1NT1-2 Toggle Switches 669
CGGP.25.4.A.02 Antennas 1,156
70553-0005 Headers & Wire Housings 1,938
70553-0003 Headers & Wire Housings 5,873
APAE1590R2540AKDB1-T Antennas 142
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.88
  25: $30.96
  50: $30.51
  100: $30.08
  200: $29.67
  500: Quote
 

To add to a project, please Log In.

112401919 122285308 127522825 192564755 132446335 153566726 170539757 134355076