Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-RXD-433-KH2
Manufacturer Part #:

RXD-433-KH2

Manufacturer:

Description: RF Modules RF Receiver 433MHz
Silverlight Page 16, Mouser Enhanced Catalog
PDF Page 16, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Receiver Modules
Frequency Band: 433 MHz
Operating Supply Voltage: 3 V
Supply Current Receiving: 5.2 mA
Antenna Connector Type: Multiple
Maximum Operating Temperature: + 70 C
Dimensions: 1.43 in x 0.63 in x 0.18 in
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
248 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.93
  25: $14.56
  50: $14.11
  100: $12.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.56
PIC16F877A-I/PT
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $7.13
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.18
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
TPS62056DGS
DC/DC Switching Regulators 3.3V Out 800mA Step-Dow ...
Texas Instruments
1: $3.03
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
CMD-HHLR-433-MD
RF Modules 8Btn LngRange Hndhld TX 433MHz Snap Btn ...
Linx Technologies
1: $33.46
ANT-433-PW-QW
Antennas Permanent Mount 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.67
LICAL-DEC-MS001
Encoders, Decoders, Multiplexers & Demultiplexers ...
Linx Technologies
1: $3.98
SDM-USB-QS-S
Interface Modules USB Module
Linx Technologies
1: $14.89
ANT-433-HESM
Antennas SMD 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
TXE-433-KH2
RF Modules RF Transmitter 433MHz
Linx Technologies
1: $13.51
NTK3139PT1G
MOSFET 20V/6V P CH T1 780mA 0.4
ON Semiconductor
1: $0.42
C503B-GAS-CB0F0792
Standard LEDs - Through Hole 15DG GR STNDOF HI BRT ...
Cree, Inc.
1: $0.23
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
CMD-KEY5-433
RF Modules 5 Button Blk Keyfob Transmitter 433MHz
Linx Technologies
1: $25.88
LICAL-ENC-MS001
Encoders, Decoders, Multiplexers & Demultiplexers ...
Linx Technologies
1: $3.98

148857188 132446335 105523055