United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 712-PWRACAWALL16V1A
Manufacturer Part #:

PWRACAWALL16V1A

Manufacturer:

Description: Plug-In AC Adapters AC Power Adaptor 16V 1A
Customers Also Bought...
Share |

Manufacturer: Linx Technologies
Product Category: Plug-In AC Adapters
RoHS: No
Region: North America
Mounting Style: Wall
Output Voltage (Channel 1): 16 V
Output Current (Channel 1): 1 A
AC Plug included/required: Included
Packaging: Bulk
Factory Pack Quantity: 1



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
3 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $13.65
25: $12.47
50: $12.09
100: $11.70
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMPQ3904
Transistors Bipolar (BJT) NPN Multi-Chip Trans Gen ...
Fairchild Semiconductor
1: $1.42
0326015.HXP
Fuses 250V 15A Slo-Blo
Littelfuse
1: $1.47
0326020.HXP
Fuses 250V 20A Slo-Blo
Littelfuse
1: $1.47
DS1707EPA+
Voltage Detectors / Monitors 3.3/5V MicroMonitor
Maxim Integrated Products
1: $2.30
CMD-HHLR-418-MD_
RF Modules 8Btn LngRange Hndhld TX 418MHz Snap Btn ...
Linx Technologies
1: $33.46
FCTN-RLY4-418-2
RF Modules 4 Relay Receiver Module 418MHz ver 2
Linx Technologies
1: $59.85
CMD-KEY1-418
RF Modules 1 Button Blk Keyfob Transmitter 418MHz
Linx Technologies
1: $19.60