Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-PAEK-916
Manufacturer Part #:

PAEK-916

Manufacturer:

Description: Antenna Development Tools Permanent-Mount Ant. Eval Kit 916MHz
PDF Data Sheet
 
Share |
Manufacturer: Linx Technologies
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-916-JJB-ST, ANT-916-JJB-RA
Frequency: 916 MHz
Description/Function: 916 MHz permanent mount antenna evaluation kit
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
CC1190RGVT
RF Front End 850 - 950MHz RF Front End
Texas Instruments
1: $4.38
UEI30-120-Q12P-C
DC/DC Converters 30W 24Vin 12Vout 2.5A Pos Polarit ...
Murata Power Solutions
1: $46.42
ATZB-900-B0R
Zigbee / 802.15.4 Modules ZigBit 900 Balanced Outp ...
Atmel
1: $29.14
ANT-916-CW-RAH
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MHz
Linx Technologies
1: $8.47
ANT-916-CW-RCS
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.06
CONREVSMA010
RF Adapters - In Series RP-SMA Mal to RP-SMA Fml R ...
Linx Technologies
1: $4.20
ANT-916-CW-HW
Antennas RPSMA 1/2 Wave Dipole Whip 916MHz
Linx Technologies
1: $11.34
ANT-916-CHP-B
Antennas 916MHz Chip Ant.
Linx Technologies
1: $4.97
ANT-916-JJB-ST
Antennas Perm Mnt Mini Ant. Straight Post 916MHz
Linx Technologies
1: $2.11
173-21103-E
AC Power Cords 3 COND 6FT BLACK
Kobiconn
1: $5.99
SI3443DV
MOSFET SSOT6 SINGLE PCH
Fairchild Semiconductor
1: $0.49
NHD-0216K1Z-FS(RGB)-FBW-REV1
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $14.50
CR0805-FX-4701ELF
Thick Film Resistors - SMD 4.7K 1%
Bourns
1: $0.05
NHD-0216K1Z-FSW-FTW-FB1
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.80


000000001