Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-PAEK-868
Manufacturer Part #:

PAEK-868

Manufacturer:

Description: Antenna Development Tools Permanent-Mount Ant. Eval Kit 868MHz
PDF Data Sheet
 
Share |
Manufacturer: Linx Technologies
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-868-JJB-ST, ANT-868-JJB-RA
Frequency: 868 MHz
Description/Function: 868 MHz permanent mount antenna evaluation kit
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
CC1190RGVT
RF Front End 850 - 950MHz RF Front End
Texas Instruments
1: $4.38
ATZB-900-B0R
Zigbee / 802.15.4 Modules ZigBit 900 Balanced Outp ...
Atmel
1: $29.14


000000001