Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-PAEK-433
Manufacturer Part #:

PAEK-433

Manufacturer:

Description: Antenna Development Tools Permanent-Mount Ant. Eval Kit 433MHz
PDF Data Sheet
 
Share |
Manufacturer: Linx Technologies
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-433-PW-QW, ANT-433-PW-LP, ANT-433-PW-RA, ANT-433-WRT-RPS, ANT-433-SP
Frequency: 433 MHz
Description/Function: 433 MHz permanent mount antenna evaluation kit
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
UP501
GPS Modules HI-SENS GPS RECEIVER MOD W/INTEGR ANTE ...
Fastrax
1: $31.35
EA DOGS102W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.18
ANT-433-HESM
Antennas SMD 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
ANT-868-CHP-B
Antennas 868MHz Chip Ant.
Linx Technologies
1: $2.86
BT138-600D,127
Triacs Thyristor TRIAC 600V 105A 3-Pin (3+Tab)
NXP Semiconductors
1: $0.81
EA LED39x41-A
LCD Graphic Display Modules & Accessories Amber LE ...
ELECTRONIC ASSEMBLY
1: $2.86
EEA-GA1V100B
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Panasonic Electronic Components
1: $0.25
UPS1A101MDD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.20
ABLS2-26.000MHZ-D4YF-T
Crystals 26.0MHz 30ppm FUND. 18pF -40C+85C
ABRACON
1: $0.62
09P-122J-50
Fixed Inductors RF CHOKE 1.2mH 5%
Fastron
1: $0.83
EVAL-433-LC
RF Development Tools LC Basic Eval System 433MHz
Linx Technologies
1: $141.84


000000001