Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-PAEK-418
Manufacturer Part #:

PAEK-418

Manufacturer:

Description: Antenna Development Tools Permanent-Mount Ant. Eval Kit 418MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-418-PW-QW, ANT-418-PW-LP, ANT-418-PW-RA, ANT-418-WRT-RPS, ANT-418-SP
Frequency: 418 MHz
Description/Function: 418 MHz permanent mount antenna evaluation kit
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.92

To add to a project, please Log In.


000000001