|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-MDEV-LICAL-MS
Manufacturer Part #:

MDEV-LICAL-MS

Manufacturer:

Description:
Other Development Tools MS Series Master Dev Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Other Development Tools
RoHS: No
Brand: Linx Technologies
Product: Development Systems
Type: Encoders/Decoders
Tool Is For Evaluation Of: LICAL-ENC-MS001, LICAL-DEC-MS001
Operating Supply Voltage: 9 V
Description/Function: Includes 2 development boards, one set up for the encoder and the other for the decoder, 2 MS Series encoders, 2 MS Series decoders, and two CW Series antennas
Packaging: Bulk
Series: MS
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

176088184 192564755 147914401