Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-MDEV-GPS-SG
Manufacturer Part #:

MDEV-GPS-SG

Manufacturer:

Description: GPS Development Tools SG Master Development System
Silverlight Page 17, Mouser Enhanced Catalog
PDF Page 17, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Development Systems
Tool Is For Evaluation Of: RXM-GPS-SG
Frequency: 1.575 GHz
Operating Supply Voltage: 3 V to 4.2 V
Interface Type: USB
Description/Function: Master Development System includes 1 assembled development board, 2 SG Series receivers, one SH Series antenna, 4 AAA batteries
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Current: 32 mA
Packaging: Box
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $251.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SGYRO-GM-331
Daughter Cards & OEM Boards 3-AXIS MEMS GYRO GADGE ...
GHI Electronics
1: $49.98
104-0042-EVX
Pushbutton Switches RED OFF-(ON)
Mountain Switch
1: $1.87
593D337X9010E2TE3
Tantalum Capacitors - Solid SMD 330uF 10volts 10% ...
Vishay/Sprague
1: $3.08
SSI-LXH9SRD-150
LED Panel Mount Indicators 5mm Red 6" Leads
Lumex
1: $1.10
12BH321P-R-GR
Battery Holders, Snaps & Contacts 2 "AA" PC LDS W/ ...
Eagle Plastic Devices
1: $0.83
W2SG0006-T
GPS Modules SiRFStar III FULL FEATURE
Wi2Wi
1: $42.35


123484893 145909341 182517394 110416188