|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-MDEV-GPS-RM
Manufacturer Part #:

MDEV-GPS-RM

Manufacturer:

Description:
GPS Development Tools RM Series Receiver GPS Master Dev Kit
Mouser Online Catalog Page 17, Mouser Online Catalog
PDF Page 17, PDF Catalog Page
MDEV-GPS-RM Datasheet MDEV-GPS-RM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: RXM-GPS-RM
Operating Supply Voltage: 3 V to 4.3 V
Interface Type: Serial
Brand: Linx Technologies
Description/Function: RM series master development system
Packaging: Bulk
Series: RM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ANT-GPS-SH-SMA Antennas 210
MDEV-900-NT RF Development Tools 12
MDEV-GPS-FM GPS Development Tools 1
EVM-GPS-FM GPS Development Tools 1
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$160.00

To add to a project, please Log In.

120215932 127522825 153566726 192564755 197847692 147914401 145909341