|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-MDEV-GPS-FM
Manufacturer Part #:

MDEV-GPS-FM

Manufacturer:

Description:
GPS Development Tools FM Series Receiver GPS Master Dev Kit
Mouser Online Catalog Page 17, Mouser Online Catalog
PDF Page 17, PDF Catalog Page
MDEV-GPS-FM Datasheet MDEV-GPS-FM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: RXM-GPS-FM
Operating Supply Voltage: 3 V to 4.3 V
Interface Type: Serial
Brand: Linx Technologies
Description/Function: FM series master development system
Packaging: Bulk
Series: FM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBTT-01-0000-00V80 High Power LEDs - White 4,916
TPL5010DDCT Timers & Support Products 3,131
XPEBTT-01-0000-00Y80 High Power LEDs - White 2,963
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,510
SM712-02HTG TVS Diode Arrays 26,794
CL4490-1000-232-SP RF Modules 34
TCS3414FN Light to Digital Converters 2,920
L78S09CV Linear Voltage Regulators 7,716
BAV99 Diodes - General Purpose, Power, Switching 65,424
EVM-GPS-FM GPS Development Tools 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$160.00

To add to a project, please Log In.

120215932 127522825 147914401 192564755 153566726 197847692 145909341