|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-MDEV-GNSS-GM
Manufacturer Part #:

MDEV-GNSS-GM

Manufacturer:

Description:
GPS Development Tools GM Series Receiver GNSS Master Dev Kit
Mouser Online Catalog Page 17, Mouser Online Catalog
PDF Page 17, PDF Catalog Page
MDEV-GNSS-GM Datasheet MDEV-GNSS-GM Datasheet
Share |
Manufacturer: Linx Technologies
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: RXM-GNSS-GM
Operating Supply Voltage: 3 V to 4.3 V
Interface Type: Serial
Brand: Linx Technologies
Description/Function: GM series master development system
Packaging: Bulk
Series: GM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$177.50

To add to a project, please Log In.

120215932 127522825 153566726 197847692 145909341 147914401 192564755