Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-MDEV-900-NT
Manufacturer Part #:

MDEV-900-NT

Manufacturer:

Description: RF Development Tools NT Series Dev kit w/ Transparent module
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 16, Mouser Enhanced Catalog
PDF Page 16, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
RoHS: RoHS Compliant Details
Product: Development Kits
Type: RF Transceivers
Tool Is For Evaluation Of: TRM-900-NT
Frequency: 902 MHz to 928 MHz
Operating Supply Voltage: 2.5 V to 5.5 V
Interface Type: USB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $153.58
  2: $143.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TRM-900-NT
RF Modules 900Mhz RF transceivr Transparent module
Linx Technologies
1: $28.31
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
0600-00048
Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg
Laird Technologies Wireless M2M
1: $14.00
1455J1201BK
Enclosures, Boxes, & Cases 4.72" x 3.07" x 1.1"
Hammond Manufacturing
1: $18.70


185644149 172640290 102401890