Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-MDEV-315-HHCP8MS
Manufacturer Part #:

MDEV-315-HH-CP8-MS

Manufacturer:

Description:
RF Development Tools MS Compact Handheld Trans.Dev Sys 315MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Development Tools
RoHS: No
Brand: Linx Technologies
Product: Development Kits
Type: RF Transmitters
Tool Is For Evaluation Of: OTX-315-HH-CP8-MS
Frequency: 315 MHz
Operating Supply Voltage: 9 V
Description/Function: Includes 2 MS compact handheld transmitters, 2 LR Series receivers, 2 MS Series decoders, 1 development board set up for the receiver and CW Series antenna decoder
Packaging: Bulk
Series: MS
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.


176088184 102401890 147914401 192564755