|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-MDEV-2.4-RC
Manufacturer Part #:

MDEV-2.4-RC

Manufacturer:

Description:
RF Development Tools HUM-RC Master Dev Kit, 2.4 GHz, USB
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 16, Mouser Online Catalog
PDF Page 16, PDF Catalog Page
MDEV-2.4-RC Datasheet MDEV-2.4-RC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Systems
Type: RF Transceivers
Tool Is For Evaluation Of: HumRC
Frequency: 2.4 GHz
Operating Supply Voltage: 3.6 V
Brand: Linx Technologies
Description/Function: HumRC series master development system
Dimensions: 1.7 in x 0.97 in
For Use With: HumRC
Interface Type: Serial, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: HUM-RC
Tradename: HumRC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 26,922
V23079A1001B301 Low Signal Relays - PCB 6,095
DS1804Z-010+ Digital Potentiometer ICs 5,640
FM25V10-G F-RAM 762
108-0902-001 Test Plugs & Test Jacks 30,372
108-0903-001 Test Plugs & Test Jacks 30,041
SMCJ33CA TVS Diodes - Transient Voltage Suppressors 15,217
HLMP-6500 Standard LEDs - Through Hole 24,141
G4W-2214P-US-HP-DC12 General Purpose Relays 659
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$186.56

To add to a project, please Log In.

Popular Searches: 915 MHz RF Development Tools
102401890 153566726 167416169 192564755 197847692 147914401