|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-HUM-900-RC
Manufacturer Part #:

HUM-900-RC

Manufacturer:

Description:
RF Modules HUM-RC Transceiver 900 MHz, FHSS, 10dBm
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 16, Mouser Online Catalog
PDF Page 16, PDF Catalog Page
HUM-900-RC Datasheet HUM-900-RC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: RF Transceivers
Frequency: 900 MHz
Interface Type: Serial, UART
Operating Supply Voltage: 3.6 V
Supply Current Transmitting: 28 mA
Supply Current Receiving: 25.5 mA
Maximum Operating Temperature: + 85 C
Brand: Linx Technologies
Description/Function: Remote control and sensor transceiver module
Dimensions: 13.97 mm x 11.43 mm
Minimum Operating Temperature: - 40 C
Series: HUM-RC
Tradename: HumRC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1830812 Pluggable Terminal Blocks 6
901-143-6RFX RF Connectors / Coaxial Connectors 7,499
ATMEGA32U4-MU 8-bit Microcontrollers - MCU 6,860
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,514
LP2985-33DBVR LDO Voltage Regulators 22,800
G5SB-14-DC12 General Purpose Relays 1,156
L712A DC Power Connectors 5,149
APTD1608SURCK Standard LEDs - SMD 73,090
FSM4JAH Tactile Switches 49,482
HUM-2.4-RC RF Modules 346
Real Time Availability
Stock:
333 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.96
25:
$18.50
100:
$14.25
500:
$14.12

To add to a project, please Log In.

167986332 192564755 105523055 167416169 132446335 153566726