|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-HUM-2.4-RC
Manufacturer Part #:

HUM-2.4-RC

Manufacturer:

Description:
RF Modules HUM-RC Transceiver 2.4 GHz, FHSS
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 16, Mouser Online Catalog
PDF Page 16, PDF Catalog Page
HUM-2.4-RC Datasheet HUM-2.4-RC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: RF Transceivers
Frequency: 2.4 GHz
Interface Type: Serial, UART
Operating Supply Voltage: 3.6 V
Supply Current Transmitting: 28 mA
Supply Current Receiving: 25.5 mA
Maximum Operating Temperature: + 85 C
Brand: Linx Technologies
Description/Function: Remote control and sensor transceiver module
Dimensions: 13.97 mm x 11.43 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: HUM-RC
Tradename: HumRC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR8N8-G Linear Voltage Regulators 230,787
WT32i-A-AI6 Bluetooth / 802.15.1 Modules 1,345
S70FL01GSAGMFI011 Flash Memory 4,916
STM32F401CCU6 ARM Microcontrollers - MCU 2,351
ATTINY4-TSHR 8-bit Microcontrollers - MCU 23,574
SN65HVD22DR RS-485 Interface IC 3,888
ANT-2.45-CHP-T Antennas 9,662
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,941
L712A DC Power Connectors 5,216
HUM-900-RC RF Modules 333
Real Time Availability
Stock:
346 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.96
25:
$18.50
100:
$16.50
500:
$15.00

To add to a project, please Log In.

167416169 105523055 153566726 192564755 132446335 167986332