Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-EVM-GPS-RM
Manufacturer Part #:

EVM-GPS-RM

Manufacturer:

Description:
GPS Development Tools RM Series Receiver GPS Eval Module
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 18, Mouser Online Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Modules
Tool Is For Evaluation Of: RXM-GPS-RM
Operating Supply Voltage: 3 V to 4.3 V
Interface Type: Serial
Brand: Linx Technologies
Description/Function: RM series master development system
Series: RM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.95

To add to a project, please Log In.


125526835 127522825 145909341 147914401 153566726 192564755 197847692