|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-EVM-GPS-FM
Manufacturer Part #:

EVM-GPS-FM

Manufacturer:

Description:
GPS Development Tools FM Series Receiver GPS Eval Module
Mouser Online Catalog Page 17, Mouser Online Catalog
PDF Page 17, PDF Catalog Page
EVM-GPS-FM Datasheet EVM-GPS-FM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Modules
Tool Is For Evaluation Of: RXM-GPS-FM
Operating Supply Voltage: 3 V to 4.3 V
Interface Type: Serial
Brand: Linx Technologies
Description/Function: FM series master development system
Packaging: Bulk
Series: FM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ANT-GPS-SH-SMA Antennas 218
LM741CN/NOPB Operational Amplifiers - Op Amps 16,044
MIKROE-1298 RF Development Tools 119
EEU-FM1H101 Aluminum Electrolytic Capacitors - Leaded 7,449
1C10Z5U104M050B Multilayer Ceramic Capacitors MLCC - Leaded 40,534
MF1/4DC1001F Metal Film Resistors - Through Hole 14,011
MF1/4LCT52R101J Metal Film Resistors - Through Hole 15,816
MF1/4LCT52R103J Metal Film Resistors - Through Hole 24,228
MDEV-GPS-FM GPS Development Tools 2
PIC18F26J11-I/SP 8-bit Microcontrollers - MCU 137
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.95

To add to a project, please Log In.

125526835 127522825 145909341 153566726 197847692 147914401 192564755