|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-EVM-GNSS-GM
Manufacturer Part #:

EVM-GNSS-GM

Manufacturer:

Description:
GPS Development Tools GM Series Receiver GNSS Eval Module
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 17, Mouser Online Catalog
PDF Page 17, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Modules
Tool Is For Evaluation Of: RXM-GNSS-GM
Operating Supply Voltage: 3 V to 4.3 V
Interface Type: Serial
Brand: Linx Technologies
Description/Function: GM series master development system
Series: GM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 3,275
PTN78060WAH Non-Isolated DC/DC Converters 1,315
A000067 Development Boards & Kits - AVR 1,050
ANT-GPS-SH-SMA Antennas 366
111-0103-001 Test Plugs & Test Jacks 3,263
73100-0115 RF Connectors / Coaxial Connectors 2,109
1729144 Fixed Terminal Blocks 1,549
A000079 Power Management IC Development Tools 153
111-0101-001 Test Plugs & Test Jacks 1,243
111-0102-001 Test Plugs & Test Jacks 2,307
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.45

To add to a project, please Log In.


125526835 127522825 153566726 197847692 145909341 147914401 192564755