|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-EVAL-900-RC
Manufacturer Part #:

EVAL-900-RC

Manufacturer:

Description:
RF Development Tools HUM-RC Basic Eval Kit, 900 MHz
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 16, Mouser Online Catalog
PDF Page 16, PDF Catalog Page
EVAL-900-RC Datasheet EVAL-900-RC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: RF Transceivers
Tool Is For Evaluation Of: HumRC
Frequency: 900 MHz
Operating Supply Voltage: 3.6 V
Brand: Linx Technologies
Description/Function: HumRC series basic evaluation kit
Dimensions: 1.7 in x 0.97 in
For Use With: HumRC
Interface Type: Serial, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: HUM-RC
Tradename: HumRC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$85.00

To add to a project, please Log In.

Popular Searches: 915 MHz RF Development Tools
153566726 192564755 197847692 102401890 147914401 167416169