|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-CONSMA002-SMD-G
Manufacturer Part #:

CONSMA002-SMD-G

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SMA Female Right Angle SMD-Gold
Mouser Online Catalog Page 2,622, Mouser Online Catalog
PDF Page 2,622, PDF Catalog Page
CONSMA002-SMD-G Datasheet CONSMA002-SMD-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Termination Style: SMD/SMT
Orientation: Right Angle
Polarity: Standard
Body Finish: Gold
Body Material: Brass
Brand: Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 65 C to + 165 C
Series: SMA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPCW1003100B WiFi / 802.11 Modules 356
AD9154BCPZ Digital to Analog Converters - DAC 7
AP2151AW-7 Power Switch ICs - Power Distribution 2,694
901-143-6RFX RF Connectors / Coaxial Connectors 7,500
VNC2-48L1B-REEL USB Interface IC 3,956
DM3AT-SF-PEJM5 Memory Card Connectors 6,081
C1206C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 160,713
CONSMA001-SMD-G RF Connectors / Coaxial Connectors 2,980
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,125
CONREVMCX002-SMD RF Connectors / Coaxial Connectors 93
Real Time Availability
Stock:
105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.82
25:
$3.50
100:
$3.19
500:
$2.68
$2.25

To add to a project, please Log In.

175406021 143080215 197686488 167858023 172639243