Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-CONSMA002-G
Manufacturer Part #:

CONSMA002-G

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SMA Female Right Angle PCB Mount-Gold
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,764, Mouser Online Catalog
PDF Page 2,764, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Termination Style: Through Hole
Polarity: Standard
Orientation: Right Angle
Body Finish: Gold
Body Material: Brass
Brand: Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 65 C to + 165 C
Series: SMA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,024
DS18B20+ Board Mount Temperature Sensors 16,679
CONSMA001-G RF Connectors / Coaxial Connectors 1,382
132168 RF Adapters - In Series 1,519
132169 RF Adapters - In Series 1,885
39-30-1020 Headers & Wire Housings 6,837
135110-02-06.00 RF Cable Assemblies 127
06035A102JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,743
CONREVSMA002-G RF Connectors / Coaxial Connectors 630
06035A331JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,045
Real Time Availability
Stock:
753 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.14
  25: $4.56
  100: $4.22
  500: $3.43
  2,000: $2.76

To add to a project, please Log In.

175406021 143080215 172639243 197686488 167858023