Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-CONSMA001-SMD-G
Manufacturer Part #:

CONSMA001-SMD-G

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SMA Female Surface Mount Gold
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,764, Mouser Online Catalog
PDF Page 2,764, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Termination Style: Solder
Orientation: Vertical
Body Finish: Gold
Brand: Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Series: SMA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J-Link EDU Emulators / Simulators 360
CONSMA001-G RF Connectors / Coaxial Connectors 1,481
RK73H2ATTD1002F Thick Film Resistors - SMD 1,265,864
ERJ-3EKF1002V Thick Film Resistors - SMD 1,938,136
ERJ-3GEY0R00V Thick Film Resistors - SMD 1,341,438
T495D475K050ATE275 Tantalum Capacitors - Solid SMD 4,713
CRCW08050000Z0EA Thick Film Resistors - SMD 559,121
ANT-2.4-CW-RAH-SMA Antennas 257
VJ0805Y104KXAAT Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,750
Real Time Availability
Stock:
1,370 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.86
  25: $2.59
  100: $2.47
  500: $2.26
  2,000: $2.08

To add to a project, please Log In.

193217630 175406021 143080215 167858023 172639243 197686488