|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-CONSMA001-G
Manufacturer Part #:

CONSMA001-G

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SMA Female PCB Mount-Gold
Mouser Online Catalog Page 2,622, Mouser Online Catalog
PDF Page 2,622, PDF Catalog Page
CONSMA001-G Datasheet CONSMA001-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Termination Style: Through Hole
Orientation: Straight
Polarity: Standard
Body Finish: Gold
Body Material: Brass
Brand: Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: SMA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,592
CONREVSMA001 RF Connectors / Coaxial Connectors 8,893
CONSMA001-SMD-G RF Connectors / Coaxial Connectors 2,949
LG R971-KN-1 Standard LEDs - SMD 175,006
CRCW060310K0FKEA Thick Film Resistors - SMD 898,392
CRCW06031K00FKEA Thick Film Resistors - SMD 647,155
LH R974-LP-1 Standard LEDs - SMD 62,349
GRM1885C1H220JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,956
73251-1150 RF Connectors / Coaxial Connectors 1,694
EMPCB.SMAFSTJ.B.HT RF Connectors / Coaxial Connectors 1,445
Real Time Availability
Stock:
1,826 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.69
25:
$2.43
100:
$2.33
500:
$1.96
$1.64

To add to a project, please Log In.

175406021 172639243 143080215 197686488 167858023