|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



RF Connectors / Coaxial Connectors RP-SMA Female Right Angle PCB Mount
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Nickel
Product: PCB Receptacles
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Termination Style: Solder
Polarity: Reverse
Orientation: Right Angle
Body Material: Brass
Brand: Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Packaging: Bulk
Series: RP-SMA
Factory Pack Quantity: 100
VendorNumber: 6628
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RXM-418-LR RF Modules 859
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 21,072
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,728,013
ANT-418-CW-QW Antennas 1,715
RASH722X DC Power Connectors 1,252
ANT-433-CW-RH Antennas 182
500R07S270GV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,168
4608X-102-822LF Resistor Networks & Arrays 3,035
AVE108M10G24T-F Aluminum Electrolytic Capacitors - SMD 316
4608X-102-393LF Resistor Networks & Arrays 1,394
Real Time Availability
10,274 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

188966963 175406021 143080215 172639243 167858023