|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-CONREVSMA002SMDG
Manufacturer Part #:

CONREVSMA002-SMD-G

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RP-SMA Female Right Angle SMD-Gold
Mouser Online Catalog Page 2,622, Mouser Online Catalog
PDF Page 2,622, PDF Catalog Page
CONREVSMA002-SMD-G Datasheet CONREVSMA002-SMD-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Termination Style: SMD/SMT
Orientation: Right Angle
Polarity: Reverse
Body Finish: Gold
Body Material: Brass
Brand: Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: RP-SMA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 18,031
RN2483-I/RM095 RF Modules 3
SN754410NE Motor / Motion / Ignition Controllers & Drivers 3,326
ADP-SMAM-RPSF RF Adapters - In Series 227
ANT-916-CW-RAH Antennas 257
X.FL-2LP-04K1T-A-(100) RF Cable Assemblies 1,336
MAX30100EFD+ Biomedical Sensors 1,473
ANT-916-CW-RH-SMA Antennas 439
MCP8024-H/PT Motor / Motion / Ignition Controllers & Drivers 578
MTCH652-I/SS Buffers & Line Drivers 907
Real Time Availability
Stock:
72 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.82
25:
$5.65
100:
$5.25
500:
$4.30
$3.49

To add to a project, please Log In.

175406021 143080215 172639243 197686488 167858023