|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



RF Connectors / Coaxial Connectors RP-SMA Female Right Angle PCB Mount-Gold
Mouser Online Catalog Page 2,622, Mouser Online Catalog
PDF Page 2,622, PDF Catalog Page
CONREVSMA002-G Datasheet CONREVSMA002-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Termination Style: Through Hole
Polarity: Reverse
Orientation: Right Angle
Body Finish: Gold
Body Material: Brass
Brand: Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: RP-SMA
Factory Pack Quantity: 100
VendorNumber: 6628
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 21,072
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,728
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 146,159
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 97,074
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 470,414
1N4148 Diodes - General Purpose, Power, Switching 395,396
FSMRA4JH04 Tactile Switches 12,895
132168 RF Adapters - In Series 1,767
ARJE-0028 Modular Connectors / Ethernet Connectors 67
Real Time Availability
999 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

175406021 143080215 172639243 197686488 167858023