|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-CONREVSMA001SMDG
Manufacturer Part #:

CONREVSMA001-SMD-G

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RP-SMA Female Surface Mount Gold
Mouser Online Catalog Page 2,622, Mouser Online Catalog
PDF Page 2,622, PDF Catalog Page
CONREVSMA001-SMD-G Datasheet CONREVSMA001-SMD-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Jack
Termination Style: SMD/SMT
Orientation: Straight
Polarity: Reverse
Body Finish: Gold
Body Material: Brass
Brand: Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Packaging: Bulk
Series: RP-SMA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ25504RGTT Battery Management 1,086
47590-0001 USB Connectors 9,177
LQM18FN100M00D Fixed Inductors 34,011
GRM1555C1H120FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,342
CRCW06034M99FKEA Thick Film Resistors - SMD 44,523
CRCW0603499KFKEA Thick Film Resistors - SMD 29,981
CRCW06032M20FKEA Thick Film Resistors - SMD 47,754
CPF0402B56KE1 Thin Film Resistors - SMD 1,284
GRM155R71E103JA01J Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,920
CRCW06034M42FKEA Thick Film Resistors - SMD 30,356
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.94
25:
$3.65
100:
$3.29
500:
$3.04
$2.84

To add to a project, please Log In.

175406021 143080215 172639243 197686488 167858023