Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-CONREVSMA001-G
Manufacturer Part #:

CONREVSMA001-G

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RP-SMA Female PCB Mount - Gold
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,764, Mouser Online Catalog
PDF Page 2,764, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Termination Style: Through Hole
Polarity: Reverse
Orientation: Straight
Body Finish: Gold
Body Material: Brass
Brand: Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 65 C to + 165 C
Series: RP-SMA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,122,190
NFM41PC204F1H3L Feed Through Capacitors 34,869
STPS3H100U Schottky Diodes & Rectifiers 40,711
CONREVSMA002-G RF Connectors / Coaxial Connectors 708
CC1120RHBT RF Transceiver 1,563
CC1190RGVR RF Front End 1,327
MSP430F5326IRGCR 16-bit Microcontrollers - MCU 1,046
UWT1H101MNL1GS Aluminum Electrolytic Capacitors - SMD 13,665
W1030 Antennas 2,362
LQW15AN13NG00D Fixed Inductors 9,621
Real Time Availability
Stock:
146 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.60
  25: $3.48
  100: $2.65
  500: $2.19
  2,000: $1.79

To add to a project, please Log In.

175406021 143080215 172639243 197686488 167858023