Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-CAEK-916
Manufacturer Part #:

CAEK-916

Manufacturer:

Description: Antenna Development Tools Connectorized Ant. Eval Kit 916MHz
Silverlight Page 18, Mouser Enhanced Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-916-RCL
Frequency: 916 MHz
Description/Function: 916 MHz connectorized antenna evaluation kit with RP-SMA connectors
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $112.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-916-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.35
ISO1050DUBR
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $3.48
ANT-916-JJB-RA
Antennas Perm Mnt Mini Ant. R Angle Post 916MHz
Linx Technologies
1: $1.92
16-02-0096
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.10
70553-0003
Headers & Wire Housings R/A HDR 4P low profile sin ...
Molex
1: $1.10
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
70553-0007
Headers & Wire Housings R/A HDR 8P low profile sin ...
Molex
1: $3.05
ANT-916-CW-HW-SMA
Antennas SMA 1/2 Wave Dipole Whip 916MHz
Linx Technologies
1: $8.54
ANT-916-CW-HW
Antennas RPSMA 1/2 Wave Dipole Whip 916MHz
Linx Technologies
1: $11.34
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.47
11-02-0022
Hand Tools INSERTION TOOL
Molex
1: $15.30
11-03-0036
Hand Tools EXTRACTION TOOL
Molex
1: $15.30
EC2SA-24S05N
DC/DC Converters 2W 18-36V 12V 167mA SIP-8 OVP
Cincon
1: $15.58
EC1TA01N
DC/DC Converters 1W 5V - 5V 200 mA
Cincon
1: $7.30


000000001