Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-CAEK-433
Manufacturer Part #:

CAEK-433

Manufacturer:

Description: Antenna Development Tools Connectorized Ant. Eval Kit 433MHz
PDF Data Sheet
 
Share |
Manufacturer: Linx Technologies
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-433-CW-QW, ANT-433-CW-HD, ANT-433-CW-HWR-RPS, ANT-433-CW-HW, ANT-433-CW-RAH, ANT-433-RCS, ANT-433-CW-RH
Frequency: 433 MHz
Description/Function: 433 MHz connectorized antenna evaluation kit with RP-SMA connectors
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECO-S1JP103EA
Aluminum Electrolytic Capacitors - Snap In Al Lyti ...
Panasonic Electronic Components
1: $7.20
CONSMA015
RF Connectors SMA Fml Blkhd FMnt Crimp, O-Ring, RG ...
Linx Technologies
1: $5.25
PTH7
Soldering Irons Weller Scrwdrvr Tip For TC201 .031 ...
Weller
1: $3.70
PTS7
Soldering Irons Weller Conical Tip For TC201 1.0"x ...
Weller
1: $3.70
GBPC1204W
Bridge Rectifiers 12A Bridge Rectifier
Fairchild Semiconductor
1: $2.69
USB-RS232-PCBA
Interface Modules USB to RS232 Embeded Converter P ...
FTDI
1: $18.00


000000001