Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-CAEK-418
Manufacturer Part #:

CAEK-418

Manufacturer:

Description: Antenna Development Tools Connectorized Ant. Eval Kit 418MHz
Silverlight Page 18, Mouser Enhanced Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-418-CW-QW, ANT-418-CW-HD, ANT-418-CW-HWR-RPS, ANT-418-CW-HW, ANT-418-CW-RAH, ANT-418-RCS, ANT-418-CW-RH
Frequency: 418 MHz
Description/Function: 418 MHz connectorized antenna evaluation kit with RP-SMA connectors
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $112.42

To add to a project, please Log In.


000000001