|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-BAT-HLD-001-THM
Manufacturer Part #:

BAT-HLD-001-THM

Manufacturer:

Description:
Coin Cell Battery Holders Bat Hld CR2032/2025 Through-hole Mount
Mouser Online Catalog Page 2,900, Mouser Online Catalog
PDF Page 2,900, PDF Catalog Page
BAT-HLD-001-THM Datasheet BAT-HLD-001-THM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Coin Cell Battery Holders
RoHS: RoHS Compliant Details
Product: Battery Holders
Battery Cell Size: 20 mm
Number of Batteries: 2 Battery
Mounting Style: Through Hole
Brand: Linx Technologies
Number of Contacts: 2 Contact
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,448
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
BAT-HLD-001 Coin Cell Battery Holders 36,489
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,010
ATTINY85-20SU 8-bit Microcontrollers - MCU 12,280
10118192-0001LF USB Connectors 21,951
PCM12SMTR Slide Switches 9,624
MCP1702T-3302E/CB LDO Voltage Regulators 23,614
CRCW06031K00FKEA Thick Film Resistors - SMD 647,150
20021121-00010C4LF Headers & Wire Housings 3,513
Real Time Availability
Stock:
9,581 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.28
25:
$0.257
100:
$0.233
500:
$0.215
$0.196
$0.183
$0.17

To add to a project, please Log In.

102839311 165583196 106889023 188492425