Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-MAG-B50-RPS
Manufacturer Part #:

ANT-MAG-B50-RPS

Manufacturer:

Description:
Antennas 50mm Magnetic Base RPSMA Connector
Mouser Online Catalog Page 20, Mouser Online Catalog
PDF Page 20, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Linx Technologies
Technology Type: Magnetic Base with RP-SMA Connector
Dimensions: 1.47 in H
Cable Length: 13.1 ft
Height: 1.47 in
Impedance: 50 Ohms
Mounting Style: Magnetic
Packaging: Bulk
Series: MAG
Factory Pack Quantity: 1
Termination Style: RPSMA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
789 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.01
  25: $6.49
  50: $6.41

To add to a project, please Log In.

129527177 161858062