|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-GPS-SH-SMA
Manufacturer Part #:

ANT-GPS-SH-SMA

Manufacturer:

Description:
Antennas Active GPS Ant. SMA Connector
Mouser Online Catalog Page 19, Mouser Online Catalog
PDF Page 19, PDF Catalog Page
ANT-GPS-SH-SMA Datasheet ANT-GPS-SH-SMA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Outdoor Antenna
Frequency: 1575.42 MHz
Technology: GPS Antenna
Brand: Linx Technologies
Bandwidth: 10 MHz at -3 dB
Series: SH
Cable Length: 117 in +/- 6 in
Gain: 5 dBi
Height: 0.49 in
Impedance: 50 Ohms
Length: 1.77 in
Packaging: Bulk
Factory Pack Quantity: 1
Width: 1.44 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RXM-GPS-RM-B GPS Modules 199
CAB.721 RF Cable Assemblies 1,652
CONSMA012 RF Connectors / Coaxial Connectors 1,480
GSA.8822.A301111 Antennas 460
MF1/4DC1001F Metal Film Resistors - Through Hole 13,435
EVM-GPS-R4 GPS Development Tools 1
EVM-GPS-FM GPS Development Tools 1
EVM-GPS-RM GPS Development Tools 5
Real Time Availability
Stock:
210 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.52
25:
$19.90
50:
$17.93

To add to a project, please Log In.

129527177 117397804 137670162 161858062