|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-ELE-S01-012
Manufacturer Part #:

ANT-ELE-S01-012

Manufacturer:

Description:
Antennas ANT ELEMENT DUALBAND 4.5dBi WHIP MAG BASE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Outdoor Antenna
Frequency: 2.4 GHz
Termination Style: RPSMA, TNC
Technology: Stub Element
Series: ELE
Brand: Linx Technologies
Frequency Range: 824 MHz to 960 MHz, 1710 MHz to 1990 MHz
Gain: 4.5 dBi
Height: 260.74 mm
Impedance: 50 Ohms
Mounting Style: M5 x 0.8
Packaging: Bulk
Factory Pack Quantity: 1
VSWR: 2
Width: 9.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 1
Pricing (USD)
100:
$3.48

To add to a project, please Log In.

137670162 161858062