|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-916-PW-QWUFL
Manufacturer Part #:

ANT-916-PW-QW-UFL

Manufacturer:

Description:
Antennas 916MHz 1/4 Wave Whip Permanent Mount, UFL
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 18, Mouser Online Catalog
PDF Page 18, PDF Catalog Page
ANT-916-PW-QW-UFL Datasheet ANT-916-PW-QW-UFL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Indoor Antenna
Frequency: 916 MHz
Termination Style: U.FL
Technology: 1/4 Wave Whip
Bandwidth: 865 MHz to 965 MHz
Series: PW
Brand: Linx Technologies
Cable Length: 216 mm
Diameter: 7.8 mm
Gain: 1.8 dBi
Impedance: 50 Ohms
Length: 80 mm
Mounting Style: Panel
Packaging: Tray
Factory Pack Quantity: 50
VSWR: 1.9:1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMP3036SSD-13 MOSFET 2,380
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,008
A-1JB RF Connectors / Coaxial Connectors 25,838
SN74LVC1G04DCKR Inverters 9,278
BPW 34 Photodiodes 5,340
ZXMN3A14FTA MOSFET 5,480
HUM-900-DT RF Modules 304
RB521G-30T2R Schottky Diodes & Rectifiers 11,604
0896FB15A0100E Signal Conditioning 20,370
DMN2004DMK-7 MOSFET 3,698
Real Time Availability
Stock:
79 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.49
25:
$6.94
50:
$6.47

To add to a project, please Log In.

137670162 161858062 129527177 198240091