Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-916-JJB-RA
Manufacturer Part #:

ANT-916-JJB-RA

Manufacturer:

Description: Antennas Perm Mnt Mini Ant. R Angle Post 916MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Antenna
Frequency: 916 MHz
Bandwidth: 30 MHz
Dimensions: 0.57 in H
Impedance: 50 Ohms
Packaging: Bulk
Factory Pack Quantity: 200
Termination Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,326 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.92
  25: $1.71
  50: $1.56
  100: $1.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXM-916-ES
RF Modules RF Transmitter 916MHz
Linx Technologies
1: $13.84
RXM-916-ES
RF Modules RF Receiver 916MHz
Linx Technologies
1: $17.12
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
BQ27510DRZT-G2
Battery Management Sys-Side Impedance- Track Fuel ...
Texas Instruments
1: $3.82
ANT-868-JJB-RA
Antennas Perm Mnt Mini Ant. R Angle Post 868MHz
Linx Technologies
1: $2.11
ANT-916-SP
Antennas SMD Planar Ant. 916MHz
Linx Technologies
1: $2.08
FDD4685
MOSFET -40V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.96
OPA340UA
Operational Amplifiers - Op Amps SOIC-8
Texas Instruments
1: $2.88
UA78L05ACPK
Linear Regulators - Standard 5.0V 100mA
Texas Instruments
1: $0.61
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
PMV30UN,215
MOSFET N-CH TRENCH 20V
NXP Semiconductors
1: $0.43
FDN306P
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.57
161-7900-EX
Phone Connectors 4 CONDUCTOR 3.5MM
Kobiconn
1: $2.02
SMD050F-2
Resettable Fuses .5A 60V 10A Imax
TE Connectivity / Raychem
1: $0.46
770602-6
Headers & Wire Housings 6POS CST-100 HSNG
TE Connectivity / AMP
1: $0.33
RTE24005F
General Purpose Relays DPDT 8A 5VDC
TE Connectivity / P&B
1: $2.45
ANT-916-JJB-ST
Antennas Perm Mnt Mini Ant. Straight Post 916MHz
Linx Technologies
1: $2.11
ANT-916-HETH
Antennas Through Hole 1/4 Wave Helical 916MHz
Linx Technologies
1: $0.99
SMAJ12CA-TR
TVS Diodes - Transient Voltage Suppressors 400W 12 ...
STMicroelectronics
1: $0.26
ABM8-26.000MHZ-10-1-U-T
Crystals +/-10PPM 26.0MHZ
ABRACON
1: $2.55

163499509 190133862