Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-916-CW-RH
Manufacturer Part #:

ANT-916-CW-RH

Manufacturer:

Description: Antennas RPSMA Reduced Height 1/4 Wave Whip 916MHz
Silverlight Page 18, Mouser Enhanced Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Whip Antenna
Frequency: 916 MHz
Bandwidth: 35 MHz
Dimensions: 2 in H
Impedance: 50 Ohms
Packaging: Bulk
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
828 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.57
  25: $6.08
  50: $5.64
  100: $5.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
CONREVSMA002
RF Connectors RP-SMA Female Right Angle PCB Mount
Linx Technologies
1: $3.31
ANT-916-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.35
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
ANT-916-CW-RCS
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.06
ANT-916-CW-HW
Antennas RPSMA 1/2 Wave Dipole Whip 916MHz
Linx Technologies
1: $11.34
BMIS-202-C
EMI Gaskets & Grounding Pads BMIS-202 Cover .650" ...
Laird Technologies
1: $0.69
PIC18F2525-I/SP
8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O
Microchip Technology
1: $5.63
ANT-916-CW-RAH
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MHz
Linx Technologies
1: $8.47
MCP41100-I/SN
Digital Potentiometer ICs 256 Step SPI 100kOhm
Microchip Technology
1: $1.42
EVP-ADK04K
Tactile Switches Swtch Lite Touch SMD 6term 4.6mm ...
Panasonic Electronic Components
1: $1.60
ANT-916-OC-LG-RPS
Antennas 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV
Linx Technologies
1: $9.71
ANT-916-CW-HD
Antennas RPSMA Heavy Duty 1/4 Wave Whip 916MHz
Linx Technologies
1: $8.60
4818-3000-CP
IC & Component Sockets 18P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.41
TXS2SS-3V-Z
Low Signal Relays - PCB 2 Form C 2A 30VDC 3VDC
Panasonic Electric Works
1: $4.70
SMP4-SBC-RB
Standard LEDs - SMD Red/Blue 631/470nm 180/285mcd ...
Bivar
1: $1.76
160-000-010R031
D-Sub Tools & Hardware 4-40 FEMALE SCREWLCK NICKEL ...
NorComp
1: $0.87
LCA110S
Solid State Relays - PCB Mount SPST-NO 6PIN SMD
Clare
1: $1.90
158-P02EK381V3-E
Fixed Terminal Blocks 3.81MM P 90DEG 3P
Kobiconn
1: $1.05
NIF5003NT1G
MOSFET 42V 14A N-Channel
ON Semiconductor
1: $1.37

000000001