Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-916-CW-QWSMA
Manufacturer Part #:

ANT-916-CW-QW-SMA

Manufacturer:

Description:
Antennas SMA Connectorized 1/4 Wave Whip 916MHz
Mouser Online Catalog Page 19, Mouser Online Catalog
PDF Page 19, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Whip Antenna
Frequency: 916 MHz
Brand: Linx Technologies
Bandwidth: 100 MHz
Dimensions: 3.15 in H
Height: 3.15 in
Impedance: 50 Ohms
Packaging: Tray
Series: QW
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HUM-900-DT RF Modules 361
ERJ-P6WJ221V Thick Film Resistors - SMD 9,444
ANT-916-CW-HWR-SMA Antennas 1,541
5-1814832-1 RF Connectors / Coaxial Connectors 16,457
ANT-433-CW-HWR-SMA Antennas 1,732
XBP9B-XCUT-001 Zigbee / 802.15.4 Modules 840
XBP9B-XCWT-001 Zigbee / 802.15.4 Modules 557
ANT-868-CW-RCS Antennas 60
LMK107BJ225KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,376
ANT-433-CW-QW-SMA Antennas 122
Real Time Availability
Stock:
1,687 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.38
  25: $6.83
  50: $6.59
  200: $6.57

To add to a project, please Log In.

129527177 161858062